- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-350-30-1
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 30 V@11.67 A - 350W
Search Keywords: VMS350301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-350-30-1
-
Alias/AKA:VMS-350-30-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Dimensions LxWxH:5 x 3 x 1 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
27
$478.39
54
$244.34
81
$166.32
108 +
$163.00
Click for Quote
Log in
to unlock special pricing