- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-350-12
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@25.00 A - 350W
Search Keywords: VMS35012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-350-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:5 x 3 x 1 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Tariffs may apply for U.S. shipments