- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-275-48
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 48 V@5.73 A - 275W
Search Keywords: VMS27548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-275-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:5 x 3 x 0.75 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$186.66
2
$183.45
4
$180.23
7 +
$177.00
Click for Quote
Log in
to unlock special pricing