- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VMS-225-48
Description
+
AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 48 V@4.69 A - 225W
Search Keywords: VMS22548
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VMS-225-48
-
Alias/AKA:VMS-225-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Dimensions LxWxH:4 x 2 x 1 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
MOQ for out of Stock Qty:
18
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$416.36
5
$415.32
10
$414.28
18
$413.24
36
$218.11
54
$149.99
72 +
$146.99
Click for Quote
Log in
to unlock special pricing