- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- VHK50W-Q24-S24-DIN
Description
+
50 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 2.08 A, 50 W, 9~36 Vdc Input Range
Search Keywords: VHK50WQ24S24DIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK50W-Q24-S24-DIN
-
Alias/AKA:VHK50W-Q24-S24-DIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Input Voltage:9 to 36Vdc
-
Isolation:1500 Vdc
-
Dimensions LxWxH:4.23 x 4.01 x 2.07 in
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$132.49
5
$130.69
10
$129.83
30
$128.18
60
$127.39
120 +
$125.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT