- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- VHK100W-Q24-S12-DIN
Description
+
100 W, 4:1 Input Range, Single Regulated Output, DIN Rail, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 8.3 A, 100 W DIN, 9~36 Vdc Input Range
Search Keywords: VHK100WQ24S12DIN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHK100W-Q24-S12-DIN
-
Alias/AKA:VHK100W-Q24-S12-DIN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Isolation:1500 Vdc
-
Dimensions LxWxH:4.23 x 4.01 x 2.07 in
-
Input Voltage:9 to 36Vdc
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$213.36
5
$207.43
10
$204.59
32
$199.13
64
$196.51
128 +
$191.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT