- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB75-D12-S24
Description
+
9~18 Vdc Input Range, 75 W, Single Output - 75W, 24V, 3.13A, single output, half brick
Search Keywords: VHB75D12S24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB75-D12-S24
-
Alias/AKA:VHB75-D12-S24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:2.28 x 2.4 x 0.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$129.44
3
$127.50
6
$95.63
9
$89.25
12 +
$87.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments