- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB50W-Q48-S3R3
Description
+
50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 18~75 Vdc Input Range
Search Keywords: VHB50WQ48S3R3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB50W-Q48-S3R3
-
Alias/AKA:VHB50W-Q48-S3R3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Dimensions LxWxH:2.28 x 2.4 x 0.5 in
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
2
$260.81
5
$260.16
12
$259.51
24
$137.38
36
$96.68
48 +
$94.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments