- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- VHB50W-Q24-S12
Description
+
50 W, 4:1 Input Range, Single Regulated Output, 1/2 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 4.16 A, 50 W, 9~36 Vdc Input Range
Search Keywords: VHB50WQ24S12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VHB50W-Q24-S12
-
Alias/AKA:VHB50W-Q24-S12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 8/27/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$123.28
5
$117.96
12
$110.09
24
$109.38
60
$107.37
108 +
$107.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT