- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VGS-75-12
Description
+
AC/DC Power Supply - 1 Output - Enclosed - 12V@6 A - 75W
Search Keywords: VGS7512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VGS-75-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:5.08 x 3.86 x 1.5 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$47.25
7
$46.43
14
$45.60
28 +
$44.79
Click for Quote
Log in
to unlock special pricing