- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VGS-150B-48
Description
+
ac-dc, 150 W, 48 Vdc, single output, metal case
Search Keywords: VGS150B48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VGS-150B-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Dimension:159 x 97 x 30104mmmm
-
AC Input Voltage:115,230 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
117
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$34.35
10
$33.72
19
$33.09
28 +
$31.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments