- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VGS-100-48
Description
+
AC/DC Power Supply - 1 Output - Enclosed - 48V@2.3 A - 110W
Search Keywords: VGS10048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VGS-100-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:6.26 x 3.82 x 1.5 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$58.15
6
$57.14
11
$56.14
22 +
$55.14
Click for Quote
Log in
to unlock special pricing