- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- VGD-60-D512
Description
+
AC/DC Power Supply - 2 Outputs - Enclosed - 5/12V@6/4A - 60W
Search Keywords: VGD60D512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VGD-60-D512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:5.1 x 3.9 x 1.5 in
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$18.58
18
$18.24
24 +
$17.20
Click for Quote
Log in
to unlock special pricing