- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- VDRS-20-12
Description
+
AC/DC Power Supply - 1 Output - DIN Rail - 12V@1.7A - 20.4W
Search Keywords: VDRS2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:VDRS-20-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions LxWxH:3.9 x 0.91 x 3.54 in
-
Grade:Commercial
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345
Can Ship immediately
Minimum Order Quantity:
8
Price (USD)
Qty
Unit Price
8
$16.85
20
$16.52
35 +
$15.60
Click for Quote
Log in
to unlock special pricing