- Home ›
- All Products›
- SWM6-5-NH-CUB
SWM6-5-NH-CUB
CUI Inc.
ac-dc 5 Vdc 1.2 A SW wall-plug NA Horizontal
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc 5 Vdc 1.2 A SW wall-plug NA Horizontal
Search Keywords: SWM65NHCUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM6-5-NH-CUB
-
Alias/AKA:SWM6-5-NH-CUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
280
$24.80
560
$13.09
840
$9.00
1,120 +
$8.82
Click for Quote
Log in
to unlock special pricing