- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM30-24-NV-P5
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 24V @ 1.5A - Medical - NA Input Blades - Lvl VI
Search Keywords: SWM3024NVP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM30-24-NV-P5
-
Alias/AKA:SWM30-24-NV-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
Dimension:76 x 43.1 x 36 mm
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
608
Can Ship immediately
Minimum Order Quantity:
8
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
8
$24.27
10
$23.14
25
$22.45
80
$20.61
160
$20.55
320 +
$20.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments