- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM30-12-EV-P5
Description
+
AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3.0A - Medical - EU Input Blades - Lvl VI/T2
Search Keywords: SWM3012EVP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM30-12-EV-P5
-
Alias/AKA:SWM30-12-EV-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
CoC Tier:2
-
Dimension:76 x 43 x 48 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
879
Can Ship immediately
Minimum Order Quantity:
7
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7
$26.95
10
$25.70
25
$24.94
80
$22.89
160
$22.28
320 +
$21.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments