- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI6-5-N-P6R
Description
+
AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl VI
Search Keywords: SWI65NP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI6-5-N-P6R
-
Alias/AKA:SWI6-5-N-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Maximum:0.19A
-
Dimension:56 x 28 x42 mm
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
15
$19.42
25
$19.38
50
$19.33
75
$19.28
150
$11.86
225
$9.39
300 +
$9.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments