help desk software
Image is representational - see mfr. specs

SWI6-5-E-P6R

CUI Inc.

AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - EUan Input Blades - Lvl VI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - EUan Input Blades - Lvl VI
Search Keywords: SWI65EP6R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SWI6-5-E-P6R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • AC Input Current - Maximum:
    0.19A
  • Dimensions L x W x H:
    56.0 x 28.0 x 60.0 mm
  • AC Input Current - Typical:
    Not Specified
  • Adapter Color:
    Black
  • Dimension:
    56 x 28 X60 mm
  • AC Input Voltage:
    90 to 264
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
17 Weeks can ship 3/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$26.56
25
$26.16
50
$25.78
125
$25.39
250
$13.44
375
$9.46
500 +
$9.27
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments