- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI6-5-E-P6
CUI Inc.
SWI6-5-E-P6
AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - EUan Input Blades - Lvl VI
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - EUan Input Blades - Lvl VI
Search Keywords: SWI65EP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI6-5-E-P6
-
Alias/AKA:SWI6-5-E-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
Dimension:56 x 28 X60 mm
-
DC Input Voltage:Not App
-
CoC Tier:No
-
AC Input Current - Maximum:0.19A
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Frequently Asked Questions
Is SWI6-5-E-P6 RoHS compliant?
Yes, SWI6-5-E-P6 is RoHS compliant.
What is the lead time for SWI6-5-E-P6?
The standard lead time for SWI6-5-E-P6 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$13.53
25
$12.26
50
$11.71
100
$11.21
300
$10.74
500
$10.46
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing