- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI6-12-E-P5
Description
+
AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - EUan Input Blades - Lvl VI
Search Keywords: SWI612EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI6-12-E-P5
-
Alias/AKA:SWI6-12-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adapter Color:Black
-
AC Input Current - Maximum:0.19A
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
Dimension:56 x 28 X60 mm
-
AC Input Voltage:90 to 264
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,807
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$13.53
25
$12.26
50
$11.71
100
$11.21
300
$10.74
500
$10.46
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing