- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-5-N-MUB
Description
+
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB-Micro B Jack - NA Input Blades - Lvl VI
Search Keywords: SWI55NMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5-N-MUB
-
Alias/AKA:SWI5-5-N-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.2A
-
Dimension:66.5 x 25.41 x 51.3 mm
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$5.78
25
$5.17
50
$5.16
120
$4.98
360
$4.84
600
$4.78
1,080
$4.77
2,520 +
$4.70
Click for Quote
Log in
to unlock special pricing