- Home ›
- All Products›
- SWI5-12-NW-P5
SWI5-12-NW-P5
CUI Inc.
ac-dc 12 Vdc 0.5 A SW wall-plug NA P5 center pos
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ac-dc 12 Vdc 0.5 A SW wall-plug NA P5 center pos
Search Keywords: SWI512NWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-12-NW-P5
-
Alias/AKA:SWI5-12-NW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
11 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$13.76
250
$13.72
500
$13.69
750
$13.65
1,500
$6.97
2,250
$4.75
3,000 +
$4.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT