help desk software
Image is representational - see mfr. specs

SWI5-12-E-P5

CUI Inc.

AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - EU Input Blades - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - EU Input Blades - Lvl VI/T2
Search Keywords: SWI512EP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SWI5-12-E-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Dimension:
    66 x 25 x 71.2 mm
  • CoC Tier:
    2
  • DC Input Voltage:
    Not App
  • AC Input Current - Maximum:
    0.2A
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    66.0 x 25.0 x 71.2 mm
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 137
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.46
25
$4.97
80
$4.78
160
$4.70
320
$4.58
560
$4.51
1,040
$4.44
2,560 +
$4.38
Click for Quote
Log in to unlock special pricing