help desk software
Image is representational - see mfr. specs

SWI3-5-E-MUB

CUI Inc.

AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - USB Micro B Jack - EU Input Blades - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - USB Micro B Jack - EU Input Blades - Lvl VI/T2
Search Keywords: SWI35EMUB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SWI3-5-E-MUB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • CoC Tier:
    2
  • Dimension:
    84.8 x 36.3 22.8 mm
  • AC Input Current - Typical:
    Not Specified
  • Adapter Color:
    Black
  • DC Input Voltage:
    Not App
  • Dimensions L x W x H:
    84.8 x 36.3 x 22.8 mm
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Maximum:
    0.2A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately You may purchase all in-stock quantity of 24
Minimum Order:
30
Available in less than min:
24
13 Weeks can ship 2/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.798
30
$6.180
80
$4.790
160
$4.660
320
$4.410
560
$4.340
1,040
$4.270
2,560
$4.170
5,040 +
$4.110
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments