help desk software
Image is representational - see mfr. specs

SWI3-5-E-I38

CUI Inc.

AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - USB A Jack - EU Input Blades - Lvl VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - USB A Jack - EU Input Blades - Lvl VI/T2
Search Keywords: SWI35EI38
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SWI3-5-E-I38
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Adapter Color:
    Black
  • Dimension:
    84.8 x 36.3 22.8 mm
  • AC Input Current - Maximum:
    0.2A
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    2
  • Dimensions L x W x H:
    84.8 x 36.3 x 22.8 mm
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order:
5
13 Weeks can ship 2/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.581
50
$4.926
100
$4.749
300
$4.439
600
$4.273
1,200
$4.252
2,700
$4.231
5,100 +
$4.209
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments