- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI25-5-N-P5
Description
+
AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - NA Input Blades - Lvl VI
Search Keywords: SWI255NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI25-5-N-P5
-
Alias/AKA:SWI25-5-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:71 x 33 x 48.4 mm
-
AC Input Current - Maximum:0.7A
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$19.05
5
$18.39
10
$17.95
25
$17.68
50
$17.42
100
$16.96
250 +
$16.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments