help desk software
Image is representational - see mfr. specs

SWI25-15-N-P5

CUI Inc.

AC/DC Adapter - Wall Mount - 25.1 Watts: 15V @ 1.67A - NA Input Blades - Lvl VI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 25.1 Watts: 15V @ 1.67A - NA Input Blades - Lvl VI
Search Keywords: SWI2515NP5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SWI25-15-N-P5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • Dimensions L x W x H:
    71.0 x 33.0 x 48.4 mm
  • DC Input Voltage:
    Not App
  • AC Input Current - Maximum:
    0.7A
  • AC Input Voltage:
    90 to 264
  • Dimension:
    71 x 33 x 48.4 mm
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase all in-stock quantity of 5
MOQ for In Stock Qty:
9
Available in less than min:
5
MOQ for out of Stock Qty:
9
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$50.182
9
$45.620
50
$44.930
100
$44.260
250
$43.590
500
$22.270
750
$15.160
1,000 +
$14.850
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments