- Home ›
- All Products›
- SWI20C-T-NW
SWI20C-T-NW
CUI Inc.
ac-dc 5 Vdc/3 A 9 Vdc/2.22 A 12 Vdc/1.66 A SW wal
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc 5 Vdc/3 A 9 Vdc/2.22 A 12 Vdc/1.66 A SW wal
Search Keywords: SWI20CTNW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI20C-T-NW
-
Alias/AKA:SWI20C-T-NW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
75
$20.90
150
$12.86
225
$10.18
300 +
$9.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments