- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI18-12-E-P5
Description
+
AC/DC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - EU Input Blades - LVL VI/T2
Search Keywords: SWI1812EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI18-12-E-P5
-
Alias/AKA:SWI18-12-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CoC Tier:2
-
Dimension:72 x 34 x 70 mm
-
AC Input Current - Maximum:0.48A
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,901
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$35.08
25
$35.00
50
$34.90
75
$34.82
150
$18.43
225
$12.97
300 +
$12.71
Click for Quote
Log in
to unlock special pricing