- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-5-E-P5R
Description
+
AC/DC Adapter - Wall Mount - 12.5 Watts: 5V @ 2.5A - EU Input Blades - Lvl VI/T2
Search Keywords: SWI125EP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI12-5-E-P5R
-
Alias/AKA:SWI12-5-E-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Dimension:72 x 34 x 60.5 mm
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
15
$37.15
25
$37.06
50
$36.95
125
$36.86
250
$19.46
375
$13.38
500 +
$13.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments