- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-24-N-P5R
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - NA Input Blades - Lvl VI
Search Keywords: SWI1224NP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI12-24-N-P5R
-
Alias/AKA:SWI12-24-N-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Current - Maximum:0.31A
-
Dimension:72 x 34 x 42MM
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
15
$29.29
25
$29.22
50
$29.14
125
$29.07
250
$15.39
375
$10.83
500 +
$10.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments