help desk software
Image is representational - see mfr. specs

SWI10-5-E-P7

CUI Inc.

AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - EU Input Blades - LVL VI/T2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - EU Input Blades - LVL VI/T2
Search Keywords: SWI105EP7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SWI10-5-E-P7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • Dimension:
    69 x 28.8 x 77.7 mm
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    2
  • AC Input Current - Maximum:
    0.5A
  • DC Input Voltage:
    Not App
  • Dimensions L x W x H:
    69.0 x 28.8 x 77.7 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Minimum Order:
20
ADD TO CART
Price (USD)
Qty
Unit Price
20
$6.87
50
$6.76
95
$6.63
200 +
$6.52
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments