- Home ›
- All Products›
- SWH15-9-EB-P5
Description
+
ac-dc 9 Vdc 1.5 A SW wall-plug EU P5 center
Search Keywords: SWH159EBP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWH15-9-EB-P5
-
Alias/AKA:SWH15-9-EB-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
15
$29.56
25
$29.49
50
$29.42
100
$29.35
140
$29.27
280
$15.49
420
$10.90
560 +
$10.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments