- Home ›
- All Products›
- SMM12-9-4B-CUB
SMM12-9-4B-CUB
CUI Inc.
ac-dc 9 Vdc 1.33 A SW multi-blade N/E/B/A U
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc 9 Vdc 1.33 A SW multi-blade N/E/B/A U
Search Keywords: SMM1294BCUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMM12-9-4B-CUB
-
Alias/AKA:SMM12-9-4B-CUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
105
$39.64
210
$20.99
315
$14.77
420 +
$14.47
Click for Quote
Log in
to unlock special pricing