help desk software
Image is representational - see mfr. specs

SMI6-9-K-P5R

CUI Inc.

AC/DC Adapter - Wall Mount - 6 Watts: 9V @ 0.67A ++ NO AC INPUT BLADES ++ Lvl VI/T2

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 9V @ 0.67A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI69KP5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    CUI Inc.
  • Part No:
    SMI6-9-K-P5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • AC Input Current - Maximum:
    0.3A
  • CoC Tier:
    2
  • Dimensions L x W x H:
    64.1 x 40.5 x 30.0 mm
  • AC Input Current - Typical:
    Not Specified
  • Dimension:
    64.1 x 40.5 x 30 mm
  • Adapter Color:
    Black
  • AC Input Voltage:
    90 to 264
  • DC Input Voltage:
    Not App
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SMI6B-9-K-P5R
SMI6B-9-K-P5R
VIEW PRODUCT
ac-dc 9 Vdc 0.66 A SW multi-blade no blades