- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI36-9-K-P6
Description
+
AC/DC Adapter - Wall Mount - 30 Watts: 9V @ 3.34A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI369KP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI36-9-K-P6
-
Alias/AKA:SMI36-9-K-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
Dimension:78.5 x 35.5 x 66 mm
-
CoC Tier:2
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$19.28
5
$18.62
10
$18.17
25
$17.90
50
$17.64
100
$17.16
300 +
$16.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments