- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI24-24-K-P5
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI2424KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI24-24-K-P5
-
Alias/AKA:SMI24-24-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
CoC Tier:2
-
Dimension:75 x 35.8 x 65.6 mm
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$13.27
10
$12.96
25
$12.76
50
$12.58
100
$12.24
300
$12.08
500 +
$12.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments