- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-5.9-K-P5
Description
+
AC/DC Adapter - Wall Mount - 17.7 Watts: 5.9V @ 3A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI1859KP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-5.9-K-P5
-
Alias/AKA:SMI18-5.9-K-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:75 x 35.8 x 65.6 mm
-
AC Input Current - Maximum:0.48A
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
CoC Tier:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
10
$41.21
25
$41.11
50
$41.00
100
$40.90
150
$40.80
300
$21.53
450
$14.81
600 +
$14.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments