- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SMI18-18-K-P6
Description
+
AC/DC Adapter - Wall Mount - 19.6 Watts: 18V @ 0.8A ++ NO AC INPUT BLADES ++ Lvl VI/T2
Search Keywords: SMI1818KP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI18-18-K-P6
-
Alias/AKA:SMI18-18-K-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Dimension:75 x 35.8 x 65.6 mm
-
CoC Tier:2
-
Adapter Color:Black
-
AC Input Current - Maximum:0.48A
-
DC Input Voltage:Not App
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$12.76
10
$12.46
25
$12.27
50
$12.09
100
$11.77
300
$11.62
500 +
$11.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments