- Home ›
- All Products›
- SMI12-9-VB-MUB
Description
+
ac-dc 9 Vdc 1.33 A SW multi-blade N/E/B/A/C
Search Keywords: SMI129VBMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI12-9-VB-MUB
-
Alias/AKA:SMI12-9-VB-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
750
$28.83
1,500
$14.72
2,250
$10.02
3,000 +
$9.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments