- Home ›
- All Products›
- SMI12-9-KW-MUB
Description
+
ac-dc 9 Vdc 1.33 A SW multi-blade no blades
Search Keywords: SMI129KWMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI12-9-KW-MUB
-
Alias/AKA:SMI12-9-KW-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
750
$17.74
1,500
$9.06
2,250
$6.17
3,000 +
$6.05
Click for Quote
Log in
to unlock special pricing