- Home ›
- All Products›
- SMI12-5-KW-P5
Description
+
ac-dc 5 Vdc 2 A SW multi-blade no blades P5
Search Keywords: SMI125KWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI12-5-KW-P5
-
Alias/AKA:SMI12-5-KW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,196
Can Ship immediately
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$14.29
25
$14.26
50
$14.22
80
$14.19
160
$8.73
240
$6.92
320 +
$6.77
Click for Quote
Log in
to unlock special pricing