- Home ›
- All Products›
- SMI12-12-KB-CUB
Description
+
ac-dc 12 Vdc 1 A SW multi-blade no blades U
Search Keywords: SMI1212KBCUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI12-12-KB-CUB
-
Alias/AKA:SMI12-12-KB-CUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$11.83
25
$11.81
50
$11.78
80
$11.75
160
$7.23
240
$5.72
320 +
$5.61
Click for Quote
Log in
to unlock special pricing