- Home ›
- All Products›
- SMI12-12-4B-P6
Description
+
15 Vdc 2 A 30 W 18~75 Vdc Input Range
Search Keywords: SMI12124BP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SMI12-12-4B-P6
-
Alias/AKA:SMI12-12-4B-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,920
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
90
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$26.14
25
$26.07
50
$26.01
90
$25.94
180
$13.73
270
$9.66
360 +
$9.47
Click for Quote
Log in
to unlock special pricing