- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SDM65-12-U-P6
Description
+
ac-dc 12 Vdc 5 A SW C14 desk-top P6 center p
Search Keywords: SDM6512UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM65-12-U-P6
-
Alias/AKA:SDM65-12-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$37.74
5
$33.92
10
$33.84
40
$31.66
80
$30.46
120
$29.70
280 +
$29.34
Click for Quote
Log in
to unlock special pricing