- Home ›
- All Products›
- SDM65-12-UD-P6R
SDM65-12-UD-P6R
CUI Inc.
ac-dc 12 Vdc 5 A SW C8 desk-top P6 rt center
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ac-dc 12 Vdc 5 A SW C8 desk-top P6 rt center
Search Keywords: SDM6512UDP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM65-12-UD-P6R
-
Alias/AKA:SDM65-12-UD-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
130
$85.00
260
$43.41
390
$29.55
520 +
$28.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent