- Home ›
- All Products›
- SDM50-12-UW-P6
Description
+
ac-dc 12 Vdc 4.16 A SW C14 desk-top P6 cente
Search Keywords: SDM5012UWP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM50-12-UW-P6
-
Alias/AKA:SDM50-12-UW-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$80.93
100
$80.72
250
$80.53
508
$80.33
1,015
$41.07
1,523
$27.95
2,030 +
$27.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments