- Home ›
- All Products›
- SDM50-12-U-P6
Description
+
ac-dc 12 Vdc 4.16 A SW C14 desk-top P6 cente
Search Keywords: SDM5012UP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM50-12-U-P6
-
Alias/AKA:SDM50-12-U-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
894
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$55.79
10
$55.65
18
$55.51
35
$35.14
53
$27.55
70 +
$27.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments