- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- SDM36-15-UD-P5
Description
+
AC/DC Adapter - Desktop - 36 Watts: 15V @ 2.4A - Medical - C14 Input - Lvl VI
Search Keywords: SDM3615UDP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SDM36-15-UD-P5
-
Alias/AKA:SDM36-15-UD-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:100 x 50 x 33 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
Dimensions L x W x H:100.0 x 50.0 x 33.0 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:1.0A
-
CoC Tier:No
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
255
$56.40
510
$28.80
765
$19.61
1,020 +
$19.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent